TRNP12DC

Eaton Electrical
504-TRNP12DC
TRNP12DC

Mfr.:

Description:
Time Delay & Timing Relays 12VDC TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,30 € 333,30 €
323,23 € 3.232,30 €
319,54 € 7.988,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Time Delay & Timing Relays
None
Octal
DPDT
240 V
10 A
3.07 in
1.42 in
1.58 in
TR
Brand: Eaton Electrical
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536698000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.