TRL04

Eaton Electrical
504-TRL04
TRL04

Mfr.:

Description:
Time Delay & Timing Relays TIMING RL-PROG,4-FUNCTION,SPDT,24-240V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,45 € 128,45 €
114,09 € 1.140,90 €
108,58 € 2.714,50 €
92,90 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Time Delay & Timing Relays
None
Octal
SPDT
240 V
10 A
1.3 in
1.8 in
3.43 in
TR
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99