TMRP5101

Eaton Electrical
504-TMRP5101
TMRP5101

Mfr.:

Description:
Time Delay & Timing Relays 10-function TD rl, SPDT, 12A, 12-240V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 Pin Octal Plug
SPDT
240 V
12 A
3.46 in
1.88 in
1.88 in
TMRP
Brand: Eaton Electrical
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.