TMR5W05240

Eaton Electrical
504-TMR5W05240
TMR5W05240

Mfr.:

Description:
Time Delay & Timing Relays TD RL,Watchdog ctl SW TRIG,240VAC,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,71 € 1.268,55 €
234,98 € 2.349,80 €
229,84 € 5.746,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Time Delay & Timing Relays
None
11 Pin Octal Plug
DPDT
240 V
0.1 s to 10 s
10 A
3.5 in
1.7 in
2.4 in
TMR5
Brand: Eaton Electrical
Product Type: Timing Relays
Factory Pack Quantity: 5
Subcategory: Relays
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.