SPT6

Eaton Electrical
504-SPT6
SPT6

Mfr.:

Description:
Electrical Enclosure Accessories CAM SWITCH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,88 € 67,88 €
62,39 € 311,95 €
57,36 € 573,60 €
55,34 € 1.660,20 €
54,89 € 2.744,50 €
54,42 € 5.442,00 €
53,37 € 10.674,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Electrical Enclosure Accessories
Accessories
General Switchboard Accessory
30 mm
10 mm
10 mm
Gray
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Plastic
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99