SL7-L230-R

Eaton Electrical
504-SL7-L230-R
SL7-L230-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STEADY, RED, 230V, 70MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,01 € 128,01 €
121,60 € 1.216,00 €
120,83 € 3.020,75 €
119,02 € 5.951,00 €
117,64 € 11.764,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
230 VAC, 240 VAC
70 mm
Steady
Black
Polycarbonate (PC)
IP66
SL7
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 61 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99