SL7-FMS-ASI-V21E

Eaton Electrical
504-SL7-FMS-ASI-V21E
SL7-FMS-ASI-V21E

Mfr.:

Description:
Tower Light Accessories BASE FMS SL7 ASI V21 3 BIT 24VDC EXT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,49 € 371,49 €
346,73 € 3.467,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Accessories
SL7
Brand: Eaton Electrical
Color: Black
Features: SL7-L, SL7-BL, SL7-FL, SL7-AP
Height: 205 mm
Length: 80 mm
Material: Aluminum
Mounting Style: Horizontal Mount
Product: Stacklight Base Modules
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Screw
Width: 80 mm
Unit Weight: 305,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531909001
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.