SL7-CB-IMH

Eaton Electrical
504-SL7-CB-IMH
SL7-CB-IMH

Mfr.:

Description:
Tower Light Accessories STACKLGT BASE W/INTL FIXNG HOLES 70MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,09 € 104,09 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Accessories
SL7
Brand: Eaton Electrical
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: SL7-L, SL7-BL, SL7-FL, SL7-AP
Height: 3 in
Length: 5.5 in
Material: Aluminum/Plastic
Mounting Style: Horizontal Mount
Product: Stacklight Base Modules
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 3 in
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531909001