SL7-CB-D-M12A4

Eaton Electrical
504-SL7-CB-D-M12A4
SL7-CB-D-M12A4

Mfr.:

Description:
Tower Light Accessories SL7 BASE MODULE, VERTICAL MOUNT, M12A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,35 € 223,35 €
205,63 € 2.056,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Accessories
SL7
Brand: Eaton Electrical
Color: Black
Features: SL7-L, SL7-BL, SL7-FL, SL7-AP
Height: 15.9 cm
Length: 8.6 cm
Material: Aluminum/Plastic
Mounting Style: Vertical Mount
Product: Stacklight Base Modules
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 9.7 cm
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531909001
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.