SL7-100-L-RG-24LED

Eaton Electrical
504-SL7100LRG24LED
SL7-100-L-RG-24LED

Mfr.:

Description:
Tower Lights - Assembled STACKLGT 2-HIGH ASSY RD GRN LED 24V 70MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,73 € 331,73 €
289,52 € 2.895,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Lights - Assembled
SL7
Red Green
2 Color
Wire
295 mm
24 VAC/24 VDC
IP66
Continuous
Polycarbonate (PC)
Brand: Eaton Electrical
Color: Red, Green
Diameter: 70 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Dual
Number of Segments: 2 Segment
Product: Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Light Module
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.