SL4-PIB-IMH

Eaton Electrical
504-SL4-PIB-IMH
SL4-PIB-IMH

Mfr.:

Description:
Tower Light Accessories STACKLGT BASE W/INTL FIXNG HOLES 40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,04 € 87,04 €
82,55 € 825,50 €
80,99 € 8.099,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Accessories
SL4
Brand: Eaton Electrical
Color: Black
Features: SL4-L, SL4-BL, SL4-FL, SL4-AP
Height: 3 in
Length: 2.5 in
Mounting Style: Horizontal Mount
Product: Stacklight Base Modules
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 2.5 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531909001
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.