SL4-BL120-R

Eaton Electrical
504-SL4-BL120-R
SL4-BL120-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED FLASHING, RED, 120V, 40MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,58 € 133,58 €
121,63 € 1.216,30 €
117,22 € 2.930,50 €
114,57 € 5.728,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
110 VAC, 120 VAC
40 mm
Flashing
Black
Polycarbonate (PC)
IP66
SL4
Brand: Eaton Electrical
Height: 62 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.