SL4-AP230

Eaton Electrical
504-SL4-AP230
SL4-AP230

Mfr.:

Description:
Tower Light Modules STACKLGT ALM CONTIN. OR PULSE 230V 40MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,09 € 116,09 €
107,47 € 1.074,70 €
103,71 € 2.592,75 €
99,95 € 4.997,50 €
97,70 € 9.770,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Acoustic Module
230 VAC to 240 VAC
19.5 in
Continuous
IP66
SL4
Brand: Eaton Electrical
Height: 2.8 in
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.73 in
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.