SL-F800

Eaton Electrical
504-SL-F800
SL-F800

Mfr.:

Description:
Tower Light Accessories BASE WITH TUBE 800MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,71 € 266,71 €
259,68 € 2.596,80 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Accessories
SL
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 2.8 in
Length: 31.5 in
Product: Stacklight Base Modules
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 2.8 in
Unit Weight: 1,234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531909001