S811+V65P3S

Eaton Electrical
504-S811V65P3S
S811+V65P3S

Mfr.:

Description:
Soft Starters RVSS 290MM 650A PUMP CTL W/OPT Ins DELTA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22.019,47 € 22.019,47 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Soft Starters
650 A
3 Phase
IP20
S811+
Brand: Eaton Electrical
Motor Drive Type: Soft Starter
Operating Supply Voltage: 24 VDC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 46,720 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536504000
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.