S711-34032AC

Eaton Electrical
504-S711-34032AC
S711-34032AC

Mfr.:

Description:
Soft Starters 32A starter, 20HP, 120/240V AC control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.933,16 € 1.933,16 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Soft Starters
32 A
3
S711
Brand: Eaton Electrical
Motor Drive Type: Starter
Operating Supply Voltage: 120 VAC, 240 VAC
Packaging: Bulk
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Zealand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S711 Soft Starters

Eaton Electrical S711 Soft Starters offer a current range of 12A to 560A and are designed for controlling three-phase motors. The S711 soft starters offer control and protection features, providing flexibility to add optional communication cards and ensuring maximum reliability and adaptability. These soft starters enhance operation productivity by starting and stopping machinery with high precision, reducing energy costs, and providing valuable data to both operators and plant automation systems. Eaton Electrical S711 Soft Starters feature an intuitive and compact design, engineered to provide high-speed data transfer with minimal latency over BLUETOOTH® Low Energy, making them ideal for modern industrial environments.