RO330

Eaton Electrical
504-RO330
RO330

Mfr.:

Description:
Circuit Breakers TYPE CH BREAKER 30A/3 POLE 240V 10K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,31 € 28,31 €
23,49 € 117,45 €
21,67 € 216,70 €
17,95 € 897,50 €
16,73 € 1.673,00 €
15,61 € 3.902,50 €
14,49 € 7.245,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0