RMSBP644

Eaton Electrical
504-RMSBP644
RMSBP644

Mfr.:

Description:
Floor Mounted Panel Enclosures SER SECT MAINSW W/PNL 600A 3P,4W480V N3R

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.251,25 € 14.251,25 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Floor Mounted Panel Enclosures
Switchboard Enclosure
Steel
Gray (Light Gray)
38 in
90 in
3R
Brand: Eaton Electrical
Depth: 26 in
Housing Colour: Gray (Light Gray)
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.