QLHT3POLE

Eaton Electrical
504-QLHT3POLE
QLHT3POLE

Mfr.:

Description:
Circuit Breaker Accessories QUICKLAG 3P HANDLE TIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,97 € 27,97 €
25,95 € 129,75 €
22,06 € 220,60 €
21,16 € 1.058,00 €
20,15 € 2.015,00 €
19,36 € 4.840,00 €
18,95 € 9.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breaker Accessories
Handles
Handle Tie
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: QL Circuit Breakers
Number of Poles: 3 Pole
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908120