QCRFPL1P

Eaton Electrical
504-QCRFPL1P
QCRFPL1P

Mfr.:

Description:
Circuit Breaker Accessories 1/2" QC LOCKOFF--1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,94 € 73,94 €
62,84 € 314,20 €
58,25 € 582,50 €
53,38 € 2.669,00 €
51,07 € 5.107,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breaker Accessories
Lock Out Components
Removable Padlock Device
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
For Use With: QCF, QCR circuit breakers
Number of Poles: 1 Pole
Factory Pack Quantity: 5
Subcategory: Circuit Breakers
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180