QC2FP

Eaton Electrical
504-QC2FP
QC2FP

Mfr.:

Description:
Circuit Breaker Accessories TYPE C 2 POLE FACE MOUNTING PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,99 € 43,99 €
43,21 € 216,05 €
36,81 € 368,10 €
36,30 € 1.815,00 €
35,72 € 3.572,00 €
35,40 € 8.850,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breaker Accessories
Hardware
Face Mounting Plate
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
For Use With: QC Type C circuit breakers
Mounting Style: Screw
Number of Poles: 2 Pole
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909010
USHTS:
8538908120
JPHTS:
853890000
KRHTS:
8538902000
ECCN:
EAR99