Q25S1-WS

Eaton Electrical
504-Q25S1-WS
Q25S1-WS

Mfr.:

Description:
Keylock Switches NON ILL 2-POS 25X25 MOM KEY SWTCH WHITE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,74 € 83,74 €
76,27 € 762,70 €
74,03 € 1.850,75 €
72,21 € 3.610,50 €
69,88 € 6.988,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Keylock Switches
Non-Illuminated
Screw
Flat Key
2 Position
IP65
Brand: Eaton Electrical
Life: 300000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: RMQ-138
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.