Q25LWK1R-WS

Eaton Electrical
504-Q25LWK1R-WS
Q25LWK1R-WS

Mfr.:

Description:
Selector Switches ILLUM 25X25 MAINT 2-POS SEL SWTCH WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,14 € 37,14 €
34,74 € 347,40 €
33,42 € 835,50 €
31,94 € 1.597,00 €
31,48 € 3.148,00 €
30,34 € 7.585,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
24 V
4 A
Knob
Illuminated
White
Panel Mount
IP65
Actuator Length: 26 mm
Actuator Material: Plastic
Brand: Eaton Electrical
Life: 300000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Number of Poles: 2 Pole
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 24 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.