Q25LPV

Eaton Electrical
504-Q25LPV
Q25LPV

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches ILLUM E-STOP 25X25 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,63 € 75,63 €
68,37 € 683,70 €
66,64 € 1.732,64 €
65,51 € 3.275,50 €
64,20 € 6.420,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Push-Pull
Illuminated
Red
LED
Panel Mount
IP65
Brand: Eaton Electrical
Height: 1.1 in
Length: 3 in
Life: 50000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: RMQ-16
Factory Pack Quantity: 2
Subcategory: Switches
Width: 1.1 in
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.