Q18D-19

Eaton Electrical
504-Q18D-19
Q18D-19

Mfr.:

Description:
Pushbutton Switches MULTIPLE LED 12V/24MA RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,55 € 20,55 €
17,80 € 178,00 €
17,00 € 425,00 €
16,11 € 805,50 €
15,51 € 1.551,00 €
14,50 € 3.625,00 €
13,78 € 6.890,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
RMQ-16
Pushbutton Switches
Non-Illuminated
Panel Mount
Round
IP65
Screw
Black
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 3000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035