PXM350MA6541

Eaton Electrical
504-PXM350MA6541
PXM350MA6541

Mfr.:

Description:
Power Meters & Energy Meters PXM350;MDBUS;4Q ENGY,5A/1A CT IN;RLY OUT

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.397,63 € 1.397,63 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Meters & Energy Meters
Power Meter
5 A
DIN Rail
400 VAC
690 VAC
LCD
M-Bus
PXM350MA6
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4 in
Length: 3.8 in
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 4.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170