PXM1000TB15

Eaton Electrical
504-PXM1000TB15
PXM1000TB15

Mfr.:

Description:
Power Meters & Energy Meters PXM 1000 METER- NO DISPLAY- 5A- 100-415A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.129,11 € 1.129,11 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Meters & Energy Meters
Transducer
1-Phase, 2-Phase, 3-Phase,
45 Hz to 65 Hz
5 A
DIn Rail
100 VAC/VDC
300 VDC, 415 VAC
RS485
IP30, IP54
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 96 mm
Length: 96 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power Meters
Factory Pack Quantity: 1
Width: 50.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0