PSG60E

Eaton Electrical
504-PSG60E
PSG60E

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply-1ph 90-264vac, 24vdca.2.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1-Phase / Single Phase
60 W
100 VAC to 240 VAC
1 Output
24 VDC
2.5 A
Industrial
121 mm (4.764 in)
32 mm (1.26 in)
120 mm (4.724 in)
PSG
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530