PSG480R24RM

Eaton Electrical
504-PSG480R24RM
PSG480R24RM

Mfr.:

Description:
Redundancy Modules POWER SUPPLY REDUNDANT MODULE 20A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,35 € 82,35 €
75,58 € 755,80 €
72,67 € 1.816,75 €
70,24 € 3.512,00 €
66,39 € 6.639,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Redundancy Modules
24 VDC
20 A
DIN Rail Mount
1 Output
22 VDC to 60 VDC
480 W
122.1 mm
50 mm
120 mm
PSG
Brand: Eaton Electrical
Dimensions: 122.1 mm x 120 mm x 50 mm
Industry: Industrial
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 24 VDC
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409520