PDG23F0060TFFL

Eaton Electrical
504-PDG23F0060TFFL
PDG23F0060TFFL

Mfr.:

Description:
Circuit Breakers PDG2,3P,60A,25KA/480V,FXFXTMTU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,04 € 436,04 €
383,31 € 3.833,10 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
PD
Circuit Breakers
Thermal Magnetic
60 A
600 VAC
250 VDC
3 Pole
- 20 C
+ 70 C
Non-Illuminated
Brand: Eaton Electrical
Height: 152.4 mm
Length: 88.9 mm
Mounting Style: Chassis
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Wire
Voltage Rating: 250 V, 600 V
Width: 104.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDG Power Defense Molded Case Circuit Breakers

Eaton Electrical PDG Power Defense Molded Case Circuit Breakers deliver predictive diagnostics that help uncover, diagnose, and stop power outages. These circuit breakers feature interrupting ratings of 18kA, 25kA, and 35kA at 480V. The PDG circuit breakers are available in pole configurations of 1 pole, 2 poles, and 3 poles. These molded case circuit breakers are globally rated and RoHS compliant. The PDG power defense molded case circuit breakers are ideal for industrial automation. Typical applications include electrical OEMs, machinery OEMs, mining breakers up to 1100VAC, earth leakage, and DC breakers 125VDC to 750VDC.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.