OLI365FDJC-00VT

Eaton Electrical
504-OLI365FDJC-00VT
OLI365FDJC-00VT

Mfr.:

Description:
Disconnect Switches OLI Sw: 400A/3P 600VAC FSBL(J) N12/3R.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21.501,27 € 21.501,27 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Fused
3 Pole
Flange Mount
400 A
600 VAC
Brand: Eaton Electrical
Height: 9.24 in
Length: 50.15 in
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 21.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.