OLI363FWJC-00VP

Eaton Electrical
504-OLI363FWJC-00VP
OLI363FWJC-00VP

Mfr.:

Description:
Disconnect Switches 100A/3P 600VACFUS(J) N4X SS LINE SIDE VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.868,45 € 15.868,45 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Fused
3 Pole
Flange Mount
100 A
600 VAC
Brand: Eaton Electrical
Height: 9.24 in
Length: 28.21 in
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 18.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.