OLI363FDJB-00VT

Eaton Electrical
504-OLI363FDJB-00VT
OLI363FDJB-00VT

Mfr.:

Description:
Disconnect Switches OLI Sw: 100A/3P 600VAC FSBL(J) N12/3R.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.260,79 € 15.260,79 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Fused
3 Pole
Flange Mount
100 A
600 VAC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 9.24 in
Length: 28.21 in
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 18.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065