MEMORY-SD-A2-S

Eaton Electrical
504-MEMORY-SD-A2-S
MEMORY-SD-A2-S

Mfr.:

Description:
Memory Cards PD AUX & ALM SW, 1NO/1NC, CLA TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,88 € 143,88 €
132,25 € 1.322,50 €
130,13 € 3.253,25 €
127,07 € 6.353,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Memory Cards
SD Cards
1 GB
4.9 in x 3.5 in x 0.21 in
Brand: Eaton Electrical
Length: 4.9 in
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 0.21 in
Width: 3.5 in
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.