MD330E95

Eaton Electrical
504-MD330E95
MD330E95

Mfr.:

Description:
Power Transformers - Industrial 330KVA DR Isol XFMR 575V Delta-460Y/266V
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48.959,65 € 48.959,65 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Transformers - Industrial
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1026,479 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504330040
ECCN:
EAR99