MCS11FORMCDN

Eaton Electrical
504-MCS11FORMCDN
MCS11FORMCDN

Mfr.:

Description:
Pressure Sensors - Industrial MCS 1-POLE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Pressure Switches
160 psi
Brand: Eaton Electrical
Height: 111 mm
IP Rating: IP65
Length: 96 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.