MCS11

Eaton Electrical
504-MCS11
MCS11

Mfr.:

Description:
Pressure Sensors - Industrial ILLUM PB 18X18 MOM YELLOW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,37 € 492,37 €
415,39 € 2.076,95 €
386,10 € 3.861,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pressure Sensors - Industrial
Pressure Switches
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 111 mm
IP Rating: IP65
Length: 96 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 110 VDC, 230 VAC
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000