M30C-FWLK-B

Eaton Electrical
504-M30C-FWLK-B
M30C-FWLK-B

Mfr.:

Description:
Control Switches ILLUM.SELECT.SW.MOM.30MM FLAT BLUE 2POS.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
62,50 € 625,00 €
58,32 € 1.458,00 €
56,03 € 2.801,50 €
52,37 € 5.237,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Illuminated
Blue
Knob
Panel Mount
IP64
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Series: M30
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065