M30C-FDRL-R-X0

Eaton Electrical
504-M30C-FDRL-R-X0
M30C-FDRL-R-X0

Mfr.:

Description:
Switch Actuators ILLUMIN.PUSHB. 30MM FLAT MAINT. RED "O"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,48 € 121,48 €
111,06 € 1.110,60 €
108,34 € 2.708,50 €
105,40 € 5.270,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M30
IP66, IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illumination Colour: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090