M30C-FDR-R-ETCH

Eaton Electrical
504-M30C-FDR-R-ETCH
M30C-FDR-R-ETCH

Mfr.:

Description:
Switch Actuators PUSHBUTTON MAINT.,30MM FLAT,RED,ETCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,87 € 107,87 €
95,46 € 954,60 €
93,28 € 2.332,00 €
88,83 € 4.441,50 €
86,07 € 8.607,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M30
IP66, IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090