M22S-WRLK3-1-B

Eaton Electrical
504-M22S-WRLK3-1-B
M22S-WRLK3-1-B

Mfr.:

Description:
Selector Switches ILL 3-POS MTN-L MOM-R SEL SW BLK-BZL BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,76 € 32,76 €
30,89 € 308,90 €
29,88 € 747,00 €
28,75 € 1.437,50 €
28,40 € 2.840,00 €
27,52 € 6.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Knob
Illuminated
Blue
Panel Mount
IP66
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.