M22S-WLK3-R

Eaton Electrical
504-M22S-WLK3-R
M22S-WLK3-R

Mfr.:

Description:
Selector Switches ILL 3-POS MOM SEL SWTCH BLK-BZL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,55 € 32,55 €
30,61 € 306,10 €
29,03 € 725,75 €
27,27 € 1.363,50 €
26,73 € 2.673,00 €
25,36 € 6.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Knob
Illuminated
Red
Panel Mount
IP66
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.