M22S-W

Eaton Electrical
504-M22S-W
M22S-W

Mfr.:

Description:
Rotary Switches NON-ILL 2-POS MOM SEL SW ROT-HD BLK-BZL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,92 € 28,92 €
22,29 € 111,45 €
21,70 € 217,00 €
19,88 € 497,00 €
18,68 € 934,00 €
17,48 € 1.748,00 €
16,87 € 4.217,50 €
16,27 € 8.135,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Rotary Switches
Non-Illuminated
2 Position
Rotary
M22
IP66
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 449,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020