M22S-DDLF-WS

Eaton Electrical
504-M22S-DDLF-WS
M22S-DDLF-WS

Mfr.:

Description:
Switch Actuators FLSH ILL DBL PB BLK-BZL WHT TOP BLK BTM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,67 € 49,67 €
43,11 € 431,10 €
40,39 € 1.009,75 €
38,64 € 1.932,00 €
36,93 € 3.693,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M22
Double Button
IP66
Brand: Eaton Electrical
Cap Colour: White, Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.