M22M-WS3-MS8

Eaton Electrical
504-M22M-WS3-MS8
M22M-WS3-MS8

Mfr.:

Description:
Keylock Switches 3-POS MOM KEY SEL SW METAL-BZL MS8 WD-0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,34 € 86,34 €
76,36 € 763,60 €
74,22 € 1.855,50 €
71,08 € 3.554,00 €
68,88 € 6.888,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Keylock Switches
Non-Illuminated
Screw
Flat Key
3 Position
IP67, IP69K
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99