M22M-WRS3-A5

Eaton Electrical
504-M22M-WRS3-A5
M22M-WRS3-A5

Mfr.:

Description:
Keylock Switches 3-POS MTN-L MOM-R KEY SEL MTL-BZL WD-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,53 € 84,53 €
75,28 € 752,80 €
73,56 € 1.839,00 €
70,67 € 3.533,50 €
68,78 € 6.878,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Keylock Switches
Non-Illuminated
Screw
Flat Key
3 Position
IP67, IP69K
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.