M22M-WLK3-Y

Eaton Electrical
504-M22M-WLK3-Y
M22M-WLK3-Y

Mfr.:

Description:
Selector Switches ILL 3-POS MOM SEL SWTCH METAL-BZL YEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,26 € 43,26 €
39,10 € 391,00 €
37,28 € 932,00 €
34,79 € 1.739,50 €
33,42 € 3.342,00 €
31,15 € 7.787,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Knob
Illuminated
Yellow
Panel Mount
IP66
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065