M22M-R47K

Eaton Electrical
504-M22M-R47K
M22M-R47K

Mfr.:

Description:
Potentiometers POTENTIOMETER METAL-BZL 47K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,22 € 163,22 €
162,54 € 1.625,40 €
158,48 € 3.962,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Potentiometers
Panel Mount
Potentiometers
47 kOhms
Horizontal
Knurled / Serrated
M22 Potentiometer
IP67, IP69K
M22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 30 mm
Length: 62 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
USHTS:
8533408070