M22M-DLH-R-K11-230R

Eaton Electrical
504-M22MDLHRK11230R
M22M-DLH-R-K11-230R

Mfr.:

Description:
Pushbutton Switches ILL MOM PB METAL-BZL EXTD RED 85-264VAC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,41 € 82,41 €
74,40 € 744,00 €
72,68 € 1.817,00 €
72,07 € 3.603,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Illuminated
SPST
Panel Mount
ON - (OFF)
LED
Red
Round
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.