M22-XZD35

Eaton Electrical
504-M22-XZD35
M22-XZD35

Mfr.:

Description:
Switch Fixings ANTI-ROTATION NIB DEFEATER GASKET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,30 € 13,00 €
1,23 € 30,75 €
1,17 € 58,50 €
1,12 € 112,00 €
1,07 € 267,50 €
0,998 € 499,00 €
0,955 € 955,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Enclosure Spacers
Pushbutton Defeater Gasket
22.5mm Pushbutton Switches
M22 Series
IP66
M22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 0.25 mm
Length: 0.25 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 0.25 mm
Unit Weight: 4,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538908180

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.